Brady Black on Black, White Label, 4.88 m Length, 6.1 mm Width, 4.88 m Label Length, 6.1 mm Label Width
- RS Stock No.:
- 284-5660
- Mfr. Part No.:
- M4C-240-498
- Brand:
- Brady
Subtotal (1 unit)*
$88.28
(exc. GST)
$97.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.28 |
*price indicative
- RS Stock No.:
- 284-5660
- Mfr. Part No.:
- M4C-240-498
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Tape Width | 6.1mm | |
| Compatible Printers | BMP41, BMP51, BMP53, M410, M510, M511 | |
| Background Colour | Black, White | |
| Print Colour | Black | |
| Tape Length | 4.88m | |
| Label Width | 6.1mm | |
| Label Length | 4.88m | |
| Number of Labels per Roll | 1 | |
| Standards/Approvals | UL Recognised | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Tape Width 6.1mm | ||
Compatible Printers BMP41, BMP51, BMP53, M410, M510, M511 | ||
Background Colour Black, White | ||
Print Colour Black | ||
Tape Length 4.88m | ||
Label Width 6.1mm | ||
Label Length 4.88m | ||
Number of Labels per Roll 1 | ||
Standards/Approvals UL Recognised | ||
- COO (Country of Origin):
- MX
M410/BMP41/M510/BMP51/BMP53/M511 Label Printer Labels
Versatile — Ideal for marking wires, cables, terminal blocks, wall plates
Durable — Constructed of tough coated vinyl cloth for resistance to extreme temperatures
Repositionable — Made with a strong rubber-based adhesive that can be cleanly removed and securely replaced on any clean, dry surface
Certified — UL Recognised to UL969, RoHS Compliant to 2005/618/EC MCV
For material specific performance and properties, please refer to the Technical Data Sheet (TDS)
Related links
- Brady Black on Black 4.88 m Length 4.88 m Label Length, 12.7 mm Label Width
- Brady Black on White 4.88 m Length 4.88 m Label Length, 9.53 mm Label Width
- Brady Black on White 4.88 mm Length 4.88 mm Label Length, 8.08 mm Label Width
- Brady Black on White 6.1 m Length 6.1 m Label Length, 9.53 mm Label Width
- Brady White on White Label 25.4 mm Width 25.4 mm Label Width
- Brady Black on Yellow 6.1 m Length 6.1 m Label Length, 12.7 mm Label Width
- Brady Black on Yellow 6.1 m Length 6.1 m Label Length, 19.05 mm Label Width
- Brady Black on Black 6.1 m Length 6.1 m Label Length, 38.1 mm Label Width
