- RS Stock No.:
- 215-8547
- Mfr. Part No.:
- 595-09101
- Brand:
- HellermannTyton
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 1000
$218.55
(exc. GST)
$240.41
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $218.55 | $0.219 |
*price indicative |
- RS Stock No.:
- 215-8547
- Mfr. Part No.:
- 595-09101
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The HellermannTyton Helatag self-laminating wire markers are used in industries ranging from automotive for wire and pipe identification to electrical panels.
Print industrial grade labels using standard dot matrix printers
For low to medium print volumes
Self-laminating wire markers for automotive and other industries
Simple and efficient label design and printing with TagPrint Pro software
Clear protective box to ensures labels stay as good as new
For low to medium print volumes
Self-laminating wire markers for automotive and other industries
Simple and efficient label design and printing with TagPrint Pro software
Clear protective box to ensures labels stay as good as new
Specifications
Attribute | Value |
---|---|
Works With Printer Models | Dot Matrix Printer |
Background Colour | Transparent/White |
Series | Helatag101 |
Label Length | 57.2mm |
Label Quantity | 1000 |
Related links
- Brady B-342 PermaSleeve on White Label Roll 50.8mm Label Width
- Brady B-7593 Black on White Polyester Label 7.95mm Label Length,...
- Brady on White Label Printer Tape 25.4mm Label Width
- Brady B-7593 Black on White Polyester Label 15.00mm Label Length,...
- Brady on Silver Label Printer Tape 25.4mm Label Width
- Dymo XTL Black on White Label Printer Tape 6mm Label Length, 72mm...
- Brady on White Label Printer Tape 12.7mm Label Width
- Cable Label Printer Ribbon TLS-PC Link Label Printers