Brady B30-R6700-WT White Label Printer Ribbon, 110 mm Width
- RS Stock No.:
- 175-7592
- Mfr. Part No.:
- B30-R6700-WT
- Brand:
- Brady
Subtotal (1 unit)*
$135.70
(exc. GST)
$149.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.70 |
*price indicative
- RS Stock No.:
- 175-7592
- Mfr. Part No.:
- B30-R6700-WT
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Ribbon | |
| Compatible Printers | BBP30, BBP31, BBP33, BBP35, BBP37, i3300, i5300, S3000, S3100 | |
| Print Colour | White | |
| Ribbon Length | 60m | |
| Ribbon Width | 110mm | |
| Material | Resin | |
| Standards/Approvals | RoHS, UNSPSC | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Ribbon | ||
Compatible Printers BBP30, BBP31, BBP33, BBP35, BBP37, i3300, i5300, S3000, S3100 | ||
Print Colour White | ||
Ribbon Length 60m | ||
Ribbon Width 110mm | ||
Material Resin | ||
Standards/Approvals RoHS, UNSPSC | ||
- COO (Country of Origin):
- MX
Brady White Label Printer Ribbon
The Brady white label printer ribbon (B-30) is a heavy-duty print ribbon that is designed to offer fast and efficient supply changes. Its formulation is based on the R6700 series resin/wax, which provides optimum performance. It is a one-colour ribbon for printing a single colour on the labels. It comes with self-contained cartridges that drop straight into the printer with a click, enabling a 5-second ribbon supply change. Hence, this ribbon is called a "Drop & Click" print ribbon. It is compatible with BBP30, BBP31, BBP33, BBP35 and BBP37 printers.
Features and Benefits
• Robust, smear-proof and durable
• Resistant to chemicals, scratches and water
• Used in difficult, rough and textured environment surfaces
• No calibrating, no threading, no waste and no hassles
• Ink always faces the right direction
• Calibration and threading not required as it faces desired direction
Applications
• Printing on dark-coloured heat shrinkable tubing materials
• Black wire marking sleeves
- RS Stock No. 1757590
- Mfr. Part No. B30-R6200
Each
$135.70
- RS Stock No. 2138509
- Mfr. Part No. M61-R10010-WT
Each
$219.14
- RS Stock No. 1347409
- Mfr. Part No. M61-R6710-WT
Each
$81.52
- RS Stock No. 2845736
- Mfr. Part No. M7-R6800-WT
Each
$139.49
Related links
- Brady B30-R4300 Black Label Printer Ribbon, 110 mm Width
- Brady B30-R6200 Black Label Printer Ribbon, 110 mm Width
- Brady M7-R6800-WT White Label Printer Ribbon, 50 mm Width
- Brady M61-R10010-WT White Label Printer Ribbon, 50.8 mm Width
- Brady M61-R6710-WT White Label Printer Ribbon, 50 mm Width
- Brady M61-R4410-WT White Label Printer Ribbon, 50 mm Width
- Brady M71-R4400-WT White Label Printer Ribbon
- HellermannTyton 556-00137 TTRW 60MM-PET-WH White Label Printer Ribbon, 110 mm Width












