Phoenix Contact Card Printer Magazine Magazine for use with Label Printer Printers

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
522-300
Mfr. Part No.:
5146568
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Card Printer Magazine

Accessory Type

Magazine

For Use With

Label Printer

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact magazine is engineered to optimise the performance of the CMS-P1-PLOTTER and PLOTMARK, facilitating seamless accommodation for marking materials. With its robust design, it enhances the efficiency of labelling operations, allowing users to maximise productivity with significant material utilisation. The intuitive structure of the magazine ensures compatibility with various marking sheets, offering flexibility in labelling tasks. Crafted from durable plastic, this magazine guarantees longevity and reliability, even in demanding environments. Users can appreciate the convenience of partial labelling, making it a versatile solution for diverse marking needs. This product embodies innovation and practicality, making it an essential tool for both professionals and enthusiasts alike.

Designed to accommodate a wide array of marking materials

Allows for up to 35% more material processing per operation compared to previous versions

Optimally sized to leverage the full capacity of labelling equipment

Constructed from sturdy plastic to ensure durability and longevity

Enables the use of partially used marking sheets, reducing waste

Offers a variety of magazine options for diverse labelling materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy