Phoenix Contact Card Printer Magazine Magazine for use with Thermal Transfer Printers Printers
- RS Stock No.:
- 521-114
- Mfr. Part No.:
- 0803357
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$268.74
(exc. GST)
$295.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $268.74 |
*price indicative
- RS Stock No.:
- 521-114
- Mfr. Part No.:
- 0803357
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Card Printer Magazine | |
| Accessory Type | Magazine | |
| For Use With | Thermal Transfer Printers | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Card Printer Magazine | ||
Accessory Type Magazine | ||
For Use With Thermal Transfer Printers | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Magazine for the THERMOMARK PRIME and the THERMOMARK CARD is designed to accommodate UCT-EM (20x9). It has a length of 0.166 m, a width of 114 mm, and a height of 11.5 mm.
Packing unit 1 pc
Minimum order quantity 1 pc
RoHS compliant
- RS Stock No. 0518039
- Mfr. Part No. 0803356
Each
$265.46
- RS Stock No. 0493377
- Mfr. Part No. 0803366
Each
$265.46
- RS Stock No. 0497672
- Mfr. Part No. 0803368
Each
$302.64
- RS Stock No. 0493369
- Mfr. Part No. 0803330
Each
$265.46
Related links
- Phoenix Contact Card Printer Magazine Magazine for use with Thermal Transfer Printers Printers
- Phoenix Contact Card Printer Magazine Magazine for use with UV LED Printers Printers
- Phoenix Contact Card Printer Magazine Magazine for use with THERMOMARK CARD, THERMOMARK PRIME Printers
- Phoenix Contact Card Printer Magazine Magazine for use with BLUEMARK Printer Printers
- Phoenix Contact Card Printer Magazine Magazine for use with Label Printer Printers
- Phoenix Contact Card Printer Magazine Magazine for use with THERMOMARK PRIME, THERMOMARK CARD Printers
- Phoenix Contact Card Printer Magazine Magazine for use with THERMOMARK CARD Printers
- Phoenix Contact Card Printer Magazine Magazine for use with BLUEMARK CLED Printer Printers












