Phoenix Contact Card Printer Magazine Magazine for use with Label Printer Printers

Subtotal (1 unit)*

$438.71

(exc. GST)

$482.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$438.71

*price indicative

RS Stock No.:
487-389
Mfr. Part No.:
5144754
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Magazine

Product Type

Card Printer Magazine

For Use With

Label Printer

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact magazine insert is designed to enhance the efficiency of the CMS-P1 plotter, offering a robust solution for managing a single GPE label sheet. Its innovative plastic construction ensures durability while accommodating various marking materials seamlessly. Ideal for those who require precision and reliability, this magazine maximizes plotter capacity, significantly improving productivity in labelling operations. The comprehensive design not only supports partial labelling but also allows for the reuse of started marking sheets, making it a versatile choice for users seeking to optimise their workflow. With a focus on user-friendly operation and longevity, this insert meets the demands of modern labelling needs.

Compatible with a range of marking materials for diverse applications

Allows for partial labelling, making it efficient and flexible

Optimally utilise plotter capacity, boosting productivity

Constructed from rugged plastic, ensuring long-lasting performance

Enables processing of up to 35% more material compared to older models

Supports the reuse of partially-used marking sheets, reducing waste

Compact dimensions make it easy to store and handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy