Mascot Workwear White Men's Reusable Lab Coat 5XL
- RS Stock No.:
- 281-8408
- Mfr. Part No.:
- 20354-442-06705XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$135.88
(exc. GST)
$149.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.88 |
*price indicative
- RS Stock No.:
- 281-8408
- Mfr. Part No.:
- 20354-442-06705XL
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Lab Coat | |
| Colour | White | |
| Size | 5XL | |
| Reusable/Disposable | Reusable | |
| Gender | Men | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Lab Coat | ||
Colour White | ||
Size 5XL | ||
Reusable/Disposable Reusable | ||
Gender Men | ||
RoHS Status: Exempt
The Mascot Workwear Coat with Improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles in HACCP and is approved in accordance with DIN 10524.
The product tolerates industrial washing
The material is not transparent
Adjustable cuffs
Related links
- Mascot Workwear White Men's Reusable Lab Coat 5XL
- Mascot Workwear Red, White Men's Reusable Lab Coat 5XL
- Mascot Workwear Dark Navy Men's Reusable Lab Coat 5XL
- Mascot Workwear White Men's Reusable Lab Coat XL
- Mascot Workwear White Men's Reusable Lab Coat XS
- Mascot Workwear White Men's Reusable Lab Coat 2XL
- Mascot Workwear White Men's Reusable Lab Coat L
- Mascot Workwear White Men's Reusable Lab Coat 3XL
