Mascot Workwear White, Red Men's Lab Coat 4XL Reusable
- RS Stock No.:
- 281-8385
- Mfr. Part No.:
- 20354-442-062024XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$107.35
(exc. GST)
$118.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.35 |
*price indicative
- RS Stock No.:
- 281-8385
- Mfr. Part No.:
- 20354-442-062024XL
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Colour | White, Red | |
| Product Type | Lab Coat | |
| Size | 4XL | |
| Reusable/Disposable | Reusable | |
| Gender | Men | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Colour White, Red | ||
Product Type Lab Coat | ||
Size 4XL | ||
Reusable/Disposable Reusable | ||
Gender Men | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Coat with Improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles in HACCP and is approved in accordance with DIN 10524.
The product tolerates industrial washing
The material is not transparent
Adjustable cuffs
Related links
- Mascot Workwear White, Red Men's Reusable Lab Coat M
- Mascot Workwear White, Red Men's Reusable Lab Coat 3XL
- Mascot Workwear White, Red Men's Reusable Lab Coat L
- Mascot Workwear White Men's Reusable Lab Coat 4XL
- Mascot Workwear Dark Navy Men's Reusable Lab Coat 4XL
- Mascot Workwear White, Red Men's Reusable Lab Coat 5XL
- Mascot Workwear White, Red Men's Reusable Lab Coat 6XL
- Mascot Workwear Red, White Men's Reusable Lab Coat 4XL
