Mascot Workwear White Men's Lab Coat S Reusable
- RS Stock No.:
- 281-8014
- Mfr. Part No.:
- 20154-511-06333S
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$173.31
(exc. GST)
$190.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.31 |
*price indicative
- RS Stock No.:
- 281-8014
- Mfr. Part No.:
- 20154-511-06333S
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Lab Coat | |
| Colour | White | |
| Size | S | |
| Reusable/Disposable | Reusable | |
| Gender | Men | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Lab Coat | ||
Colour White | ||
Size S | ||
Reusable/Disposable Reusable | ||
Gender Men | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Coat of Ultimate stretch material provides unique freedom of movement and high comfort. It has improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles in HACCP and is approved in accordance with DIN 10524. The multifunctional stretch material combines a low weight with high durability.
Quick drying
The product tolerates industrial washing
The material is not transparent
Related links
- Mascot Workwear White Men's Reusable Lab Coat S
- Mascot Workwear Red, White Men's Reusable Lab Coat S
- Mascot Workwear White Men's Reusable Lab Coat 3XL
- Mascot Workwear White Men's Reusable Lab Coat 4XL
- Mascot Workwear White Men's Reusable Lab Coat XS
- Mascot Workwear White Men's Reusable Lab Coat 6XL
- Mascot Workwear White Men's Reusable Lab Coat L
- Mascot Workwear White Men's Reusable Lab Coat 5XL
