Coverguard White Unisex White Lab Coat XS Reusable
- RS Stock No.:
- 281-6731
- Mfr. Part No.:
- 5TRB0100XS
- Brand:
- Coverguard
Subtotal (1 unit)*
$64.73
(exc. GST)
$71.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.73 |
*price indicative
- RS Stock No.:
- 281-6731
- Mfr. Part No.:
- 5TRB0100XS
- Brand:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Colour | White | |
| Product Type | White Lab Coat | |
| Size | XS | |
| Reusable/Disposable | Reusable | |
| Gender | Unisex | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Colour White | ||
Product Type White Lab Coat | ||
Size XS | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard TARANIS lab coat has 1 patch chest pocket, 2 lower patch pockets and can be used in sector like Mechanicals constructions, Light Industries, Manufacture of electrical and electronic equipment and machines.
Adjustable cuffs with velcros
Back slit
ESD protected
Related links
- Coverguard White Unisex Reusable White Lab Coat 2XL
- Coverguard White Unisex Reusable White Lab Coat XL
- Ansell White Unisex Reusable Lab Coat XS
- Portwest White Unisex Reusable Lab Coat XS
- Fristads White Unisex Reusable Lab Coat XS
- Portwest White Unisex Reusable Lab Coat M
- Portwest White Unisex Lab Coat XS
- RS PRO White Unisex Reusable Lab Coat L
