Portwest White Unisex Lab Coat XS

This image is representative of the product range

Subtotal (1 unit)*

$50.73

(exc. GST)

$55.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.73

*price indicative

RS Stock No.:
271-8432
Mfr. Part No.:
LW63WHRXS
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Lab Coat

Colour

White

Size

XS

Gender

Unisex

Application

General Purpose

Material

65% Polyester, 35% Cotton

Number of Pockets

3

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy