Alsico Unisex Lab Coat

This image is representative of the product range

Subtotal (1 unit)*

$48.67

(exc. GST)

$53.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.67

*price indicative

RS Stock No.:
273-0778
Mfr. Part No.:
DY52/W/124
Brand:
Alsico
Find similar products by selecting one or more attributes.
Select all

Brand

Alsico

Product Type

Lab Coat

Gender

Unisex

Closure Type

Stud

Material

Polyester, Cotton

Number of Pockets

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy