Portwest White Unisex Coat
- RS Stock No.:
- 271-8774
- Mfr. Part No.:
- ST31WHRXL
- Brand:
- Portwest
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-8774
- Mfr. Part No.:
- ST31WHRXL
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Colour | White | |
| Product Type | Coat | |
| Gender | Unisex | |
| Standards/Approvals | UKCA, CE | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Colour White | ||
Product Type Coat | ||
Gender Unisex | ||
Standards/Approvals UKCA, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Portwest White Unisex Coat
- Portwest White Unisex Lab Coat XL
- Portwest White Unisex Reusable Lab Coat M
- Portwest White Unisex Reusable Lab Coat S
- Portwest White Unisex Reusable Lab Coat, S
- Portwest White Unisex Reusable Lab Coat 2XL
- Portwest White Unisex Reusable Lab Coat L
- Portwest White Unisex Disposable Lab Coat 2XL
