Portwest White Unisex Lab Coat 2XL Disposable
- RS Stock No.:
- 271-8772
- Mfr. Part No.:
- ST31WHRXXL
- Brand:
- Portwest
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-8772
- Mfr. Part No.:
- ST31WHRXXL
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Lab Coat | |
| Colour | White | |
| Size | 2XL | |
| Reusable/Disposable | Disposable | |
| Gender | Unisex | |
| Material | SMS Fabric | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Lab Coat | ||
Colour White | ||
Size 2XL | ||
Reusable/Disposable Disposable | ||
Gender Unisex | ||
Material SMS Fabric | ||
Standards/Approvals CE, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- 3M White Unisex Disposable Lab Coat 2XL
- 3M White Unisex Disposable Lab Coat S
- 3M White Unisex Disposable Lab Coat XL
- 3M White Unisex Disposable Lab Coat 3XL
- DuPont White Unisex Disposable Lab Coat XL
- 3M White Unisex Disposable Lab Coat L
- Portwest White Unisex Reusable Lab Coat 2XL
- DuPont White Unisex Disposable White Lab Coat L
