Portwest Yellow Unisex Work Coat

Subtotal (1 unit)*

$83.75

(exc. GST)

$92.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.75

*price indicative

RS Stock No.:
271-8619
Mfr. Part No.:
S466YERM
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Work Coat

Colour

Yellow

Gender

Unisex

Closure Type

Zip

Number of Pockets

4

Standards/Approvals

EN ISO 20471 Class 3, EN 343 Class 3:1 X WP 15000mm, ANSI/ISEA 107 TYPE R CLASS 3, ANSI/ISEA 107 TYPE P CLASS 3, EN 342 0.345 (M².K/W) 2 X), AS/NZS 4602.1 Class D/N

RoHS Status: Exempt

COO (Country of Origin):
MM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy