MOLINEL Blue Unisex Lab Coat XL Reusable

Subtotal (1 unit)*

$61.62

(exc. GST)

$67.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.62

*price indicative

RS Stock No.:
146-3687
Mfr. Part No.:
0891 0405 115 / T4
Brand:
MOLINEL
Find similar products by selecting one or more attributes.
Select all

Brand

MOLINEL

Product Type

Lab Coat

Colour

Blue

Size

XL

Reusable/Disposable

Reusable

Gender

Unisex

Closure Type

Stud

Material

Cotton

ESD Safe

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy