MOLINEL White Unisex Lab Coat L Reusable
- RS Stock No.:
- 146-3620
- Mfr. Part No.:
- ESDBH65ASBLA/T3
- Brand:
- MOLINEL
Subtotal (1 unit)*
$121.54
(exc. GST)
$133.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.54 |
*price indicative
- RS Stock No.:
- 146-3620
- Mfr. Part No.:
- ESDBH65ASBLA/T3
- Brand:
- MOLINEL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Product Type | Lab Coat | |
| Colour | White | |
| Size | L | |
| Reusable/Disposable | Reusable | |
| Gender | Unisex | |
| Closure Type | Stud | |
| Material | Polyester | |
| ESD Safe | No | |
| Number of Pockets | 3 | |
| Standards/Approvals | EN 1149-5 | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Product Type Lab Coat | ||
Colour White | ||
Size L | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
Closure Type Stud | ||
Material Polyester | ||
ESD Safe No | ||
Number of Pockets 3 | ||
Standards/Approvals EN 1149-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
Related links
- MOLINEL White Unisex Reusable Lab Coat L
- MOLINEL White Unisex Reusable Lab Coat M
- MOLINEL White Unisex Reusable Lab Coat XL
- MOLINEL White Unisex Reusable Lab Coat S
- MOLINEL White Unisex Reusable Lab Coat 2XL
- MOLINEL Blue Unisex Reusable Lab Coat L
- Portwest White Unisex Reusable Lab Coat L
- Fristads White Unisex Reusable Lab Coat L
