MOLINEL White Unisex Lab Coat S Reusable
- RS Stock No.:
- 146-3608
- Mfr. Part No.:
- 060BH91ASBLA / T1
- Brand:
- MOLINEL
Subtotal (1 unit)*
$159.08
(exc. GST)
$174.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.08 |
*price indicative
- RS Stock No.:
- 146-3608
- Mfr. Part No.:
- 060BH91ASBLA / T1
- Brand:
- MOLINEL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Colour | White | |
| Product Type | Lab Coat | |
| Size | S | |
| Reusable/Disposable | Reusable | |
| Gender | Unisex | |
| Closure Type | Stud | |
| Material | Polyester, Cotton | |
| Resistance Features | Acid Resistant | |
| ESD Safe | No | |
| Number of Pockets | 3 | |
| Standards/Approvals | EN 13034 | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Colour White | ||
Product Type Lab Coat | ||
Size S | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
Closure Type Stud | ||
Material Polyester, Cotton | ||
Resistance Features Acid Resistant | ||
ESD Safe No | ||
Number of Pockets 3 | ||
Standards/Approvals EN 13034 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
Related links
- MOLINEL White Unisex Reusable Lab Coat S
- MOLINEL White Unisex Reusable Lab Coat XL
- MOLINEL White Unisex Reusable Lab Coat L
- MOLINEL White Unisex Reusable Lab Coat M
- MOLINEL White Unisex Reusable Lab Coat 2XL
- MOLINEL Blue Unisex Reusable Lab Coat S
- Portwest White Unisex Reusable Lab Coat S
- Portwest White Unisex Reusable Lab Coat, S
