RS PRO 250ml Polyethylene Narrow Neck Wash Bottle
- RS Stock No.:
- 919-5160
- Brand:
- RS PRO
Get a bulk buy discount
Add 50 more to save 17%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$92.13
(exc. GST)
$101.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 120 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $9.213 | $92.13 | - |
| 50 + | $7.584 | $75.84 | 17% |
*price indicative
- RS Stock No.:
- 919-5160
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lab Bottle | |
| Material | Polyethylene | |
| Capacity | 250ml | |
| Neck Type | Narrow Neck | |
| Bottle Type | Wash Bottle | |
| Diameter | 59mm | |
| Standards/Approvals | No | |
| Length | 145mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lab Bottle | ||
Material Polyethylene | ||
Capacity 250ml | ||
Neck Type Narrow Neck | ||
Bottle Type Wash Bottle | ||
Diameter 59mm | ||
Standards/Approvals No | ||
Length 145mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO 250 ml LDPE Narrow Neck Wash Bottle
This narrow neck round wash bottle from RS PRO is a useful piece of laboratory equipment that can be used as a dropping or cleaning bottle. It's a popular choice for dispensing gels.
The bottle is made of LDPE (low-density polyethylene), a plastic that's resistant to chemicals, physical impact and rapid temperature fluctuations. This material is also flexible, making it easy to squeeze the bottle when necessary. The product is an eco-friendly choice as the material is widely recyclable.
The bottle is fitted with a pivoting closure with a nozzle that retracts into the cap to seal it, allowing you to dispense liquids with greater flexibility. Wash bottles like this one are typically used in a range of applications in lab settings as well as in the home.
Features and Benefits
Related links
- RS PRO 250ml Polyethylene Narrow Neck Wash Bottle
- RS PRO 250ml Polyethylene Narrow Neck Reagent Bottle
- RS PRO 250ml Polyethylene Wide Neck Wash Bottle
- RS PRO 60ml Polyethylene Narrow Neck Wash Bottle
- RS PRO 150ml Polyethylene Narrow Neck Wash Bottle
- RS PRO 500ml Polyethylene Narrow Neck Wash Bottle
- RS PRO 30ml Polyethylene Narrow Neck Wash Bottle
- RS PRO 250ml High Density Polyethylene Narrow Neck Storage Bottle
