RS PRO 250ml High Density Polyethylene Narrow Neck Storage Bottle

Subtotal (1 pack of 10 units)*

$131.91

(exc. GST)

$145.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$13.191$131.91

*price indicative

RS Stock No.:
251-9374
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

High Density Polyethylene

Product Type

Lab Bottle

Capacity

250ml

Neck Type

Narrow Neck

Bottle Type

Storage Bottle

Diameter

60mm

Sterilized

Yes

Standards/Approvals

Reach & TSE_BSE, L, / IECEx, EU10/2011 / FDA CFR 21 177

Length

142mm

Lid Colour

Natural

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Narrow Neck Lab Bottles


Introducing the range of RS PRO PP Lab Bottles, designed as a high quality and versatile plastic container that are ideal for small volume samples and storage. Manufactured from durable PP and offering leakproof lids, they are a re-useable and cost-effective solution to more expensive glass alternatives and are heavy duty and durable enough for laboratory use and other applications like household storage for items like craft supplies.

Features and Benefits:


  • The high-quality PP lab bottle ensures ultimate durability and corrosion resistance, making them super versatile for a range of applications

  • Thanks to the smooth inner contours, the tube offers efficient pouring and easy cleaning, and is designed for small volume samples, while the narrow neck allows easy control of liquid contents

  • The PP lid creates a secure, leakproof seal to prevent accidental spillages or leaking

  • Autoclavable at 121° C

  • Applications:


    Lab bottles or centrifuge tubes are a lightweight and cost-effective solution to laboratory storage and testing tubes, with most being suitable for freezing and autoclaving. Laboratory centrifuge tubes often feature a clear construction with graduations on the outside for easy measurements. They are commonly used in areas such as:

  • Medical

  • Laboratory

  • Research

  • Education

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy