RS PRO 60ml Polypropylene Wide Neck Storage Bottle
- RS Stock No.:
- 478-1674
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 48 units)*
$144.34
(exc. GST)
$158.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 11 August 2026
- Plus 5 unit(s) shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | $144.34 | $3.007 |
| 5 + | $118.78 | $2.475 |
*price indicative
- RS Stock No.:
- 478-1674
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Polypropylene | |
| Product Type | Lab Bottle | |
| Capacity | 60ml | |
| Neck Type | Wide Neck | |
| Bottle Type | Storage Bottle | |
| Standards/Approvals | No | |
| Length | 47mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Polypropylene | ||
Product Type Lab Bottle | ||
Capacity 60ml | ||
Neck Type Wide Neck | ||
Bottle Type Storage Bottle | ||
Standards/Approvals No | ||
Length 47mm | ||
RoHS Status: Exempt
RS PRO 60 ml PP Wide Neck Storage Bottle
These RS PRO wide neck storage bottles are a great choice when you're looking for reliable storage labware for your industrial or educational lab application. You can use these bottles to safely and conveniently store your samples of liquids, powders and other materials.
The bottles are made from polypropylene (PP), which ensures they are durable and resistant to corrosion and chemicals. The material will resist high temperatures, so you can safely sterilise these bottles in autoclaves at temperatures up to +121°C. They have good translucence, so you can clearly see your samples.
Each bottle has a moulded SPI (Society of the Plastics Industry) recycling code that allows recyclers to easily identify the type of plastic material. You can see storage bottles like these commonly used in laboratories where they serve a wide range of purposes.
Features and Benefits
• Storage bottle type
• Capacity of 60 ml
• Dimensions of 53 (diameter) x 47 mm (length)
• PP (polypropylene) material
• Wide neck type
Related links
- RS PRO 60ml Polypropylene Wide Neck Storage Bottle
- RS PRO 60ml High Density Polyethylene Wide Neck Storage Bottle
- RS PRO 60ml Polystyrene Wide Neck Storage Bottle
- RS PRO 7ml Polypropylene Wide Neck Storage Bottle
- RS PRO 40ml Polypropylene Wide Neck Storage Bottle
- RS PRO 950ml Polypropylene Wide Neck Storage Bottle
- RS PRO 5L Polypropylene Wide Neck Storage Bottle
- RS PRO 150ml Polypropylene Wide Neck Storage Bottle

