RS PRO 60ml Polystyrene Wide Neck Storage Bottle
- RS Stock No.:
- 179-3684
- Brand:
- RS PRO
Get a bulk buy discount
Add 50 more to save $27.85
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$31.43
(exc. GST)
$34.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 290 unit(s) ready to ship from another location
- Plus 170 unit(s) shipping from 15 February 2027
- Plus 150 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $3.143 | $31.43 | - |
| 50 + | $2.586 | $25.86 | $27.85 |
*price indicative
- RS Stock No.:
- 179-3684
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lab Bottle | |
| Material | Polystyrene | |
| Capacity | 60ml | |
| Neck Type | Wide Neck | |
| Bottle Type | Storage Bottle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lab Bottle | ||
Material Polystyrene | ||
Capacity 60ml | ||
Neck Type Wide Neck | ||
Bottle Type Storage Bottle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Laboratory Bottle, Metal Flowed Seal Insert Cap
Introducing the range of high-quality RS PRO Laboratory Bottles with a metal screw cap lid and seal insert. These plastic containers are ideal for small volume samples and storage and are a re-useable, cost-effective solution to more expensive glass alternatives. These lab bottles are heavy duty and durable enough for laboratory use or other applications like household storage for items like crafting supplies, etc.
Features and Benefits:
• The bottles are manufactured from virgin polystyrene (PS) allowing for durability and heavy-duty use
• All materials are noncytotoxic and therefore do not react with biological samples
• Ideal for small volume samples
• Smooth inner contours for efficient pouring and ease of cleaning
• Ideal for a wide range of liquid storage, media preparation and sampling applications
• Leakproof metal screwcap with sealed lid insert
• Clear scale, facilitates accurate sampling
Applications:
• Laboratory
• Education and Research
• Basic household uses
• Laboratory bottles can be used to store samples, medicines, chemicals, spices, essential oils, detergents, oil, etc
Related links
- RS PRO 60ml High Density Polyethylene Wide Neck Storage Bottle
- RS PRO 60ml Polypropylene Wide Neck Storage Bottle
- RS PRO 7ml Polystyrene Wide Neck Storage Bottle
- RS PRO 100ml Polystyrene Wide Neck Storage Bottle
- RS PRO 150ml Polystyrene Wide Neck Storage Bottle
- RS PRO 250ml Polystyrene Wide Neck Storage Bottle
- RS PRO 7ml Polypropylene Wide Neck Storage Bottle
- RS PRO 40ml Polypropylene Wide Neck Storage Bottle
