RS PRO 500ml High Density Polyethylene Narrow Neck Storage Bottle
- RS Stock No.:
- 461-0437
- Distrelec Article No.:
- 304-14-370
- Brand:
- RS PRO
Subtotal (1 box of 10 units)*
$66.15
(exc. GST)
$72.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 120 unit(s) ready to ship
- Plus 350 unit(s) ready to ship from another location
- Plus 160 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | $6.615 | $66.15 |
*price indicative
- RS Stock No.:
- 461-0437
- Distrelec Article No.:
- 304-14-370
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | High Density Polyethylene | |
| Product Type | Lab Bottle | |
| Capacity | 500ml | |
| Neck Type | Narrow Neck | |
| Bottle Type | Storage Bottle | |
| Diameter | 75mm | |
| Standards/Approvals | No | |
| Length | 160mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material High Density Polyethylene | ||
Product Type Lab Bottle | ||
Capacity 500ml | ||
Neck Type Narrow Neck | ||
Bottle Type Storage Bottle | ||
Diameter 75mm | ||
Standards/Approvals No | ||
Length 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO 500 ml HDPE Narrow Neck Storage Bottle
This narrow neck storage bottle from the RS PRO range allows you to store liquid safely in both educational and industrial laboratory settings. It can also be used for more general domestic storage purposes.
Its high-density polyethylene (HDPE) construction makes the bottle leak-proof and durable for long-lasting performance. As the PP (polypropylene) cap is heat and chemical-resistant, it's a good choice for use in harsh environments at temperatures of up to +120°C. It also has a rigged cap, giving you a comfortable and tight grip while you're using it.
The bottle has a moulded SPI (Society of the Plastics Industry) recycling code so recyclers can recognise the type of plastic material used and quickly sort it. The volume information is also marked on the bottle's base for speedy, clear volume identification.
Features and Benefits
Related links
- RS PRO 500ml High Density Polyethylene Narrow Neck Storage Bottle
- RS PRO 150ml High Density Polyethylene Narrow Neck Storage Bottle
- RS PRO 125ml High Density Polyethylene Narrow Neck Storage Bottle
- RS PRO 1L High Density Polyethylene Narrow Neck Storage Bottle
- RS PRO 250ml High Density Polyethylene Narrow Neck Storage Bottle
- RS PRO 15ml Polypropylene, High Density Polyethylene Narrow Neck Storage Bottle
- RS PRO 2L High Density Polyethylene Narrow Neck Storage Bottle
- RS PRO 500ml High Density Polyethylene Wide Neck Storage Bottle
