SAM 9L Aluminium Narrow Neck Storage Bottle

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
283-0081
Mfr. Part No.:
PEA-BOUT93
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Lab Bottle

Material

Aluminium

Capacity

9L

Neck Type

Narrow Neck

Bottle Type

Storage Bottle

Diameter

173 mm

Standards/Approvals

EN ISO 10297

Length

680mm

Lid Colour

Red

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM 9L cylinder is supplied with a valve and graduated pressure gauge showing the volume of compressed air remaining. The regulatory life span is 5 years per test and a maximum of 15 years. The composition of the cylinder makes it very light at the sa

Anti shear valve

Valve is fitted with a safety system

Compliance to EN ISO 10297

Related links