SAM 2L Aluminium Narrow Neck Storage Bottle
- RS Stock No.:
- 283-0080
- Mfr. Part No.:
- PEA-BOUT23
- Brand:
- SAM
Subtotal (1 unit)*
$2,249.74
(exc. GST)
$2,474.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,249.74 |
*price indicative
- RS Stock No.:
- 283-0080
- Mfr. Part No.:
- PEA-BOUT23
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Lab Bottle | |
| Material | Aluminium | |
| Capacity | 2L | |
| Neck Type | Narrow Neck | |
| Bottle Type | Storage Bottle | |
| Diameter | 101 mm | |
| Standards/Approvals | EN ISO 10297 | |
| Length | 495mm | |
| Lid Colour | Red | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Lab Bottle | ||
Material Aluminium | ||
Capacity 2L | ||
Neck Type Narrow Neck | ||
Bottle Type Storage Bottle | ||
Diameter 101 mm | ||
Standards/Approvals EN ISO 10297 | ||
Length 495mm | ||
Lid Colour Red | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 2L cylinder is supplied with a valve and graduated pressure gauge showing the volume of compressed air remaining. The regulatory life span is 5 years per test and a maximum of 15 years. The composition of the cylinder makes it very light at the sa
Anti shear valve
Valve is fitted with a safety system
Compliance to EN ISO 10297
Related links
- SAM 9L Aluminium Narrow Neck Storage Bottle
- RS PRO 15ml Polypropylene Narrow Neck Storage Bottle
- RS PRO 50ml Polypropylene Narrow Neck Storage Bottle
- RS PRO 1L High Density Polyethylene Narrow Neck Storage Bottle
- RS PRO 500ml High Density Polyethylene Narrow Neck Storage Bottle
- RS PRO 250ml High Density Polyethylene Narrow Neck Storage Bottle
- RS PRO 125ml High Density Polyethylene Narrow Neck Storage Bottle
- RS PRO 15ml High Density Polyethylene, Polypropylene Narrow Neck Storage Bottle
