RS PRO 500ml Polyethylene Wide Neck Wash Bottle
- RS Stock No.:
- 201-2451
- Brand:
- RS PRO
Subtotal (1 pack of 5 units)*
$135.89
(exc. GST)
$149.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 45 unit(s) shipping from 16 November 2026
- Plus 355 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $27.178 | $135.89 |
*price indicative
- RS Stock No.:
- 201-2451
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Polyethylene | |
| Product Type | Lab Bottle | |
| Capacity | 500ml | |
| Neck Type | Wide Neck | |
| Bottle Type | Wash Bottle | |
| Diameter | 13mm | |
| Standards/Approvals | REACH | |
| Lid Colour | White | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Polyethylene | ||
Product Type Lab Bottle | ||
Capacity 500ml | ||
Neck Type Wide Neck | ||
Bottle Type Wash Bottle | ||
Diameter 13mm | ||
Standards/Approvals REACH | ||
Lid Colour White | ||
Length 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO LDPE Wash Bottle, Wide Mouth, White Lid, 500ml
LDPE wash bottles from RS PRO are a lightweight yet durable liquid storage and dispensing solution, ideal for a wide range of laboratory cleansing applications. The bottles feature a flexible yet sturdy LDPE design, allowing them to be squeezed comfortably in the hand to dispense cleaning solutions and liquids. RS PRO LDPE wash bottles have a wide neck to allow liquids to be poured in with ease and colour coded one-piece PP lids that maintain their shape, allowing you to easily identify and organise solutions accordingly whilst keeping liquids stored safely. The lids include a precision jet tip for accurate and controlled dispensing, with an incorporated vapour venting feature to prevent solvent drips and. RS PRO LDPE wash bottles are available in a variety of sizes and coloured lids, providing you with a range of options to suit your needs.
Features and Benefits
Applications
Wash bottles are a type of lightweight and squeezable bottle, ideal for rinsing and cleaning various types of lab equipment. Wash bottles made of plastic feature a secure screw cap with a nozzle on that allows liquids to be dispensed with precision when the bottle is squeezed. Wash bottles are often used to store and dispense liquids such as:
Standards
REACH Complaint
FAQs
Benefits of LDPE
LDPE (Low Density Polyethylene) is a type of lightweight yet durable plastic that offers excellent flexibility and resistance to acid. It is used in a wide range of applications from shrink wrap to bottles and is widely recyclable.
Can this be used in an autoclave machine?
No, RS PRO LDPE bottles are not autoclavable.
What do the colours represent?
Wash bottles often feature colour coded caps or lids to help easily identify the contents and keep them organised.
Related links
- RS PRO 500ml Polyethylene Wide Neck Wash Bottle
- RS PRO 500ml Polyethylene Narrow Neck Wash Bottle
- RS PRO 250ml Polyethylene Wide Neck Wash Bottle
- RS PRO 1L Polyethylene Wide Neck Wash Bottle
- RS PRO 500ml High Density Polyethylene Wide Neck Storage Bottle
- RS PRO 150ml Polyethylene Narrow Neck Wash Bottle
- RS PRO 250ml Polyethylene Narrow Neck Wash Bottle
- RS PRO 60ml Polyethylene Narrow Neck Wash Bottle
