RS PRO 1L Polyethylene Wide Neck Wash Bottle

Subtotal (1 pack of 5 units)*

$155.16

(exc. GST)

$170.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 95 unit(s) shipping from 15 December 2026
  • Plus 25 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$31.032$155.16

*price indicative

RS Stock No.:
201-2458
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Polyethylene

Product Type

Lab Bottle

Capacity

1L

Neck Type

Wide Neck

Bottle Type

Wash Bottle

Standards/Approvals

REACH Complaint

Lid Colour

Blue

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO LDPE Wash Bottle, Wide Mouth, Blue Lid, 1000ml


LDPE wash bottles from RS PRO are a lightweight yet durable liquid storage and dispensing solution, ideal for a wide range of laboratory cleansing applications. The bottles feature a flexible yet sturdy LDPE design, allowing them to be squeezed comfortably in the hand to dispense cleaning solutions and liquids. RS PRO LDPE wash bottles have a wide neck to allow liquids to be poured in with ease and colour coded one-piece PP lids that maintain their shape, allowing you to easily identify and organise solutions accordingly whilst keeping liquids stored safely. The lids include a precision jet tip for accurate and controlled dispensing, with an incorporated vapour venting feature to prevent solvent drips and. RS PRO LDPE wash bottles are available in a variety of sizes and coloured lids, providing you with a range of options to suit your needs.

Features and Benefits


  • Available in a variety of sizes and coloured lids

  • Lightweight yet durable LDPE design

  • Flexible yet sturdy, allowing you to squeeze with ease

  • Good acid and chemical resistance

  • Colour coded leads to help identify and organise solutions

  • Wide neck allowing liquids to be poured in with ease

  • Precision jet tip nozzle to dispense liquids with precision

  • Vapour venting value to prevent drips

  • Applications


    Wash bottles are a type of lightweight and squeezable bottle, ideal for rinsing and cleaning various types of lab equipment. Wash bottles made of plastic feature a secure screw cap with a nozzle on that allows liquids to be dispensed with precision when the bottle is squeezed. Wash bottles are often used to store and dispense liquids such as:

  • Acetone

  • Ethanol

  • Distilled Water

  • Sodium

  • Methanol

  • Standards


    REACH Complaint

    FAQs


    Benefits of LDPE


    LDPE (Low Density Polyethylene) is a type of lightweight yet durable plastic that offers excellent flexibility and resistance to acid. It is used in a wide range of applications from shrink wrap to bottles and is widely recyclable.

    Can this be used in an autoclave machine?


    No, RS PRO LDPE bottles are not autoclavable.

    What do the colours represent?


    Wash bottles often feature colour coded caps or lids to help easily identify the contents and keep them organised.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy