RS PRO 120ml Polypropylene Wide Neck Storage Bottle
- RS Stock No.:
- 179-3691
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$36.11
(exc. GST)
$39.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 950 unit(s) shipping from 09 November 2026
- Plus 350 unit(s) shipping from 15 February 2027
- Plus 700 unit(s) shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $3.611 | $36.11 |
| 50 + | $2.973 | $29.73 |
*price indicative
- RS Stock No.:
- 179-3691
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lab Bottle | |
| Material | Polypropylene | |
| Capacity | 120ml | |
| Neck Type | Wide Neck | |
| Bottle Type | Storage Bottle | |
| Diameter | 58.2mm | |
| Sterilized | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lab Bottle | ||
Material Polypropylene | ||
Capacity 120ml | ||
Neck Type Wide Neck | ||
Bottle Type Storage Bottle | ||
Diameter 58.2mm | ||
Sterilized No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Screw Cap Laboratory Bottle with Security Seal
Introducing the range of high-quality RS PRO Laboratory Bottles with a leakproof lid and security seal. These plastic containers are ideal for small volume samples and storage and are a re-useable, cost-effective solution to more expensive glass alternatives. These lab bottles are heavy duty and durable enough for laboratory use or other applications like household storage for items like crafting supplies, etc.
Features and Benefits:
• The bottles are manufactured from virgin polypropylene (PP) allowing for durability and heavy-duty use and can be dropped from a height of 90cm without cracking when landing
• All materials are noncytotoxic and therefore do not react with biological samples making these bottles ideal for microbiology/urinalysis/histology specimens collection and transportation in harsh conditions
• These bottles feature a tamper proof security seal to ensure that samples are not compromised
• Ideal for small volume samples
• Smooth inner contours for efficient pouring and ease of cleaning and outer gripping on the top and bottom of the bottle assists with easy opening and closing even when wearing gloves
• Ideal for a wide range of liquid storage, media preparation and sampling applications
• A HDPE dual thread polyethylene (PE) screwcap provides a leakproof seal
• Clear scale, facilitates accurate sampling
Applications:
• Laboratory
• Education and Research
• Basic household uses
• Laboratory bottles can be used to store samples, medicines, chemicals, spices, essential oils, detergents, oil, etc
Related links
- RS PRO 7ml Polypropylene Wide Neck Storage Bottle
- RS PRO 40ml Polypropylene Wide Neck Storage Bottle
- RS PRO 150ml Polypropylene Wide Neck Storage Bottle
- RS PRO 950ml Polypropylene Wide Neck Storage Bottle
- RS PRO 5L Polypropylene Wide Neck Storage Bottle
- RS PRO 30ml Polypropylene Wide Neck Storage Bottle
- RS PRO 250ml Polypropylene Wide Neck Storage Bottle
- RS PRO 50ml Polypropylene Wide Neck Storage Bottle
