RS PRO 50ml Polypropylene Wide Neck Storage Bottle

Subtotal (1 pack of 10 units)*

$19.52

(exc. GST)

$21.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 620 unit(s) shipping from 15 February 2027
  • Plus 480 unit(s) shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$1.952$19.52

*price indicative

RS Stock No.:
179-3701
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Lab Bottle

Material

Polypropylene

Capacity

50ml

Neck Type

Wide Neck

Bottle Type

Storage Bottle

Diameter

29mm

Sterilized

Yes

Standards/Approvals

No

Length

115mm

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Laboratory Bottle with Conical Bottom


Introducing the range of high-quality RS PRO Laboratory Bottles with a leakproof lid and conical bottom. These plastic containers are ideal for small volume samples and storage and are a re-useable, cost-effective solution to more expensive glass alternatives. These lab bottles are heavy duty and durable enough for laboratory use or other applications like household storage for items like crafting supplies, etc.

Features and Benefits:


• The bottles are manufactured from ultra-clear polypropylene (PP) allowing for durability and heavy-duty use, as well as clarity for measurement

• Ideal for small volume samples

• Smooth inner contours for efficient pouring and ease of cleaning

• Ideal for a wide range of liquid storage, media preparation and sampling applications

• A HDPE lid creates a secure, leakproof seal

• Half-transparency containers with graduations for easy viewing and accurate sampling when measuring

Applications:


• Laboratory

• Education and Research

• Basic household uses

• Laboratory bottles can be used to store samples, medicines, chemicals, spices, essential oils, detergents, oil, etc

Contents

50ml centrifuge tube, Conical-bottom, HDPE plug cap, PP tube, Pack of 10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy