NewLink 2 Port 2 Displays USB HDMI KVM Switch 3.5 mm Stereo 4000 Maximum Resolution
- RS Stock No.:
- 280-0525
- Mfr. Part No.:
- NLKVMHDMI-22DBL
- Brand:
- NewLink
Subtotal (1 unit)*
$394.90
(exc. GST)
$434.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $394.90 |
*price indicative
- RS Stock No.:
- 280-0525
- Mfr. Part No.:
- NLKVMHDMI-22DBL
- Brand:
- NewLink
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
| Brand | NewLink | |
| Video Connection Type | HDMI | |
| Product Type | KVM Switch | |
| Number of Ports | 2 | |
| Supported Number of Displays | 2 | |
| Number of Video Outputs | 2 | |
| Maximum Resolution | 4000 | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | 3.5 mm Stereo | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Video Connection Type HDMI | ||
Product Type KVM Switch | ||
Number of Ports 2 | ||
Supported Number of Displays 2 | ||
Number of Video Outputs 2 | ||
Maximum Resolution 4000 | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type 3.5 mm Stereo | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NewLink HDMI KVM allows to switch between two computers using USB and HDMI connections. With dual HDMI output helps to display two computers on 2 monitors rather than switch between two computers and one monitor.
3.5mm audio and Mic
USB console
Related links
- NewLink 2 Port 2 Displays USB HDMI KVM Switch 3.5 mm Stereo 4000 Maximum Resolution
- NewLink 2 Port 2 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 4000 Maximum Resolution
- NewLink 4 Port 4 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 4000 Maximum Resolution
- StarTech.com 4 Port 2 Displays USB HDMI KVM Switch 3.5 mm Stereo 3840 x 2160 pixel Maximum Resolution
- StarTech.com 2 Port 2 Displays USB HDMI KVM Switch 3.5 mm Stereo 4096 x 2160 pixel Maximum Resolution
- StarTech.com 2 Port 1 Displays USB HDMI KVM Switch 3.5 mm Stereo 1920 x 1200 pixel Maximum Resolution
- StarTech.com 2 Port 1 Displays USB HDMI KVM Switch 3.5 mm Stereo 3840 x 2160 (At 60 Hz) Maximum Resolution
- StarTech.com 2 Port 1 Displays USB HDMI KVM Switch 3.5 mm Stereo 3840 x 2160 (Ultra HD 4K) 60hz Maximum Resolution