NewLink 4 Port 4 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 4000 Maximum Resolution

Subtotal (1 unit)*

$459.93

(exc. GST)

$505.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$459.93

*price indicative

RS Stock No.:
280-0523
Mfr. Part No.:
NLKVMDP-44
Brand:
NewLink
Find similar products by selecting one or more attributes.
Select all

Brand

NewLink

Video Connection Type

DisplayPort

Product Type

KVM Switch

Number of Ports

4

Supported Number of Displays

4

Number of Video Outputs

4

Maximum Resolution

4000

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5 mm Stereo

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The NewLink 2/4 port DisplayPort KVM switch allows to switch between two or 4 computers using USB and DisplayPort connections. Wired remote enables easy switching between two or four computers. Metal housing makes it very robust.

Supports hot key commands

Metal housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy