Aten 16 Port 1 Displays USB HDB 15 KVM Switch 1920 x 1200 Maximum Resolution
- RS Stock No.:
- 807-317
- Mfr. Part No.:
- KL1516AM
- Brand:
- Aten
Subtotal (1 unit)*
$5,186.84
(exc. GST)
$5,705.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,186.84 |
*price indicative
- RS Stock No.:
- 807-317
- Mfr. Part No.:
- KL1516AM
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Video Connection Type | HDB 15 | |
| Product Type | KVM Switch | |
| Number of Ports | 16 | |
| Supported Number of Displays | 1 | |
| Maximum Resolution | 1920 x 1200 | |
| Keyboard/Mouse Connection Type | USB | |
| Depth | 480mm | |
| Height | 44mm | |
| Width | 701.2mm | |
| Keyboard Layout | USB Keyboard | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Video Connection Type HDB 15 | ||
Product Type KVM Switch | ||
Number of Ports 16 | ||
Supported Number of Displays 1 | ||
Maximum Resolution 1920 x 1200 | ||
Keyboard/Mouse Connection Type USB | ||
Depth 480mm | ||
Height 44mm | ||
Width 701.2mm | ||
Keyboard Layout USB Keyboard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Aten LCD KVM Switch is a multi-computer control unit enabling management of up to 16 computers via a dual rail LCD console, optimising data centre efficiency and operational organisation.
Supports connection of multiple platforms, facilitating versatile control
Automatic port ID recognition simplifies device configuration and management
Two-level password security ensures protection against unauthorised access
Hot-pluggable USB mouse port allows for effortless peripheral connection
Dually sliding rails ensure smooth operation within confined rack spaces
Related links
- Aten 16 Port 1 Displays USB HDB 15 KVM Switch 1920 x 1200 Maximum Resolution
- Aten 8 Port 1 Displays USB HDB 15 KVM Switch 1920 x 1200 Maximum Resolution
- Aten 8 Port 1 Displays USB DVI-D, HDB 15 KVM Switch 1920 x 1200 pixel Maximum Resolution
- Aten 8 Port 1 Displays USB DisplayPort KVM Switch 1920 x 1200 pixel Maximum Resolution
- Aten 1 Port 1 Displays USB VGA KVM Switch 1920 x 1200 pixel Maximum Resolution
- Aten 2 Port 1 Displays USB DVI-D KVM Switch 1920 x 1200 (60 Hz) Maximum Resolution
- Aten 16 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1080 pixel Maximum Resolution
- StarTech.com 8 Port 1 Displays USB DVI KVM Switch 1920 x 1200 pixel Maximum Resolution
