Subtotal (1 unit)*
$43.83
(exc. GST)
$48.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.83 |
*price indicative
- RS Stock No.:
- 706-7079
- Brand:
- NewLink
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
| Brand | NewLink | |
| Product Type | Adapter | |
| Connector Type A | USB | |
| Connector Type B | VGA | |
| Sub Type | Adapter | |
| Connector Gender A | Male | |
| Colour | White | |
| Connector Gender B | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type Adapter | ||
Connector Type A USB | ||
Connector Type B VGA | ||
Sub Type Adapter | ||
Connector Gender A Male | ||
Colour White | ||
Connector Gender B Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Mini Display Port to VGA
This Display Port cable adapter can be used to connect a number of display devices to a Macbook, Macbook Pro or Macbook Air with a mini DisplayPort.
Mini Display Port 1.1a Compliant (5.4Gbps)
Triple 10-bit, 162 Mhz video DAC for VGA signal
Supports up to 1080p, 1920 x 1200 resolution
EDID pass-through from PC to display
Spread spectrum for EMI reduction
Automatic sync detection
Low power standby mode
Powered from DisplayPort
3.3v IO, 1.2v Core
400mW active and 15mW standby
Related links
- NewLink White Adapter DisplayPort DVI
- NewLink White Converter Display Port Male HDMI Female
- NewLink Black Adapter HDMI VGA
- NewLink Black Converter HDMI VGA
- NewLink Black Converter HDMI Vga Female
- NewLink Black 20 Port Adapter Display Port Male Vga Female
- NewLink 2 Port 2 Displays USB VGA, USB KVM Switch 2048 x 1536 pixel Maximum Resolution
- NewLink 2 Port 2 Displays USB VGA, USB KVM Switch 3.5mm Audio Jack Female 2048 x 1536 pixel Maximum Resolution