NewLink 2 Port 2 Displays USB VGA, USB KVM Switch 3.5mm Audio Jack Female 2048 x 1536 pixel Maximum Resolution

Subtotal (1 unit)*

$116.80

(exc. GST)

$128.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.80

*price indicative

RS Stock No.:
280-0516
Mfr. Part No.:
NLKVM-100/2
Brand:
NewLink
Find similar products by selecting one or more attributes.
Select all

Brand

NewLink

Video Connection Type

VGA, USB

Product Type

KVM Switch

Number of Ports

2

Supported Number of Displays

2

Number of Video Outputs

2

Maximum Resolution

2048 x 1536 pixel

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5mm Audio Jack Female

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The NewLink KVM switches allow the user to control multiple computers using a minimal amount of space. These switches are operating system independent which means that they will work with Windows, Mac OS and Linux, providing the devices plugged into it are compatible. Each KVM switch has a USB 1.1 hub port for data transfer between PC and an external storage device.

Hot key or push button switch function

Supports microphone and speaker port

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy