Aten Black 3 Port Adapter RJ45 USB Type A
- RS Stock No.:
- 807-313
- Mfr. Part No.:
- KA7175
- Brand:
- Aten
Subtotal (1 unit)*
$486.27
(exc. GST)
$534.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $486.27 |
*price indicative
- RS Stock No.:
- 807-313
- Mfr. Part No.:
- KA7175
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Connector Type A | RJ45 | |
| Product Type | Adapter | |
| Sub Type | Accessory | |
| Connector Type B | USB Type A | |
| Connector Gender A | Female | |
| Number of Ports | 3 | |
| Connector Gender B | Male | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Connector Type A RJ45 | ||
Product Type Adapter | ||
Sub Type Accessory | ||
Connector Type B USB Type A | ||
Connector Gender A Female | ||
Number of Ports 3 | ||
Connector Gender B Male | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aten USB VGA Virtual Media KVM Adapter seamlessly connects your KVM switch to multiple computer video and USB ports, advancing the functionality of your computing setup with an emphasis on superior signal integrity and video quality.
Delivers exceptional video quality with support for resolutions up to 1920 x 1200
Incorporates a built-in ASIC for improved compatibility and reliability
Compact design facilitates easy integration into your existing workspace setup
Supports virtual media for enhanced data interaction and control
Related links
- Aten Black 2 Port Adapter RJ45 USB Type C
- Aten Black 1 Port Adapter RJ45 Female DB9
- Aten Black 1 Port Adapter USB Type A 6 Pin Female, Mini DIN
- RS PRO 2 Port RJ45 Unshielded T-Adapter, Cat5
- USB Network Adapters
- SICK USB Cable Black, 3 m
- MOXA OnCell G4302-LTE4-US OnCell G4302-LTE4-US RS485 DB9 4G LTE Ethernet
- MOXA OnCell G4302-LTE4-EU-T OnCell G4302-LTE4-EU-T Ethernet USB (Type A) RS232
