Scruffs Black Ethylene Vinyl Acetate Foam Knee Pad, Trouser Knee Pocket Resistant to Penetration Resistant
- RS Stock No.:
- 124-9609
- Mfr. Part No.:
- T50302
- Brand:
- Scruffs
Subtotal (1 unit)*
$37.09
(exc. GST)
$40.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 113 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.09 |
*price indicative
- RS Stock No.:
- 124-9609
- Mfr. Part No.:
- T50302
- Brand:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Knee Pad | |
| Knee Cap Material | Ethylene Vinyl Acetate Foam | |
| Resistance Features | Penetration Resistant | |
| Colour | Black | |
| Standards/Approvals | CE, EN 14404 Type 2 Level 0 | |
| Attachment Type | Trouser Knee Pocket | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Knee Pad | ||
Knee Cap Material Ethylene Vinyl Acetate Foam | ||
Resistance Features Penetration Resistant | ||
Colour Black | ||
Standards/Approvals CE, EN 14404 Type 2 Level 0 | ||
Attachment Type Trouser Knee Pocket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Scruffs Foam Knee Pads
Scruffs Knee Pads have an ergonomic design and are flexible and comfortable to wear by workers who spend long periods working on their knees. The knee pads are made from 100% EVA foam and give you the protection required. The knee pads can be fitted into Scruffs Worker, Trade and Pro Trousers. The pads do also fit other standard knee pad pouches.
FEATURES and BENEFITS:
Knee pads
100% EVA foam
Ergonomic design
One size
Flexible
Designed for Scruffs Worker, Trade and Pro trousers
Also fit standard knee pad pouches
Comfortable
Excellent for long-term wear
Standards
CE rated EN 14404 Type 2 level 0
Related links
- Portwest Black Ethylene Vinyl Acetate Foam Knee Pad, Trouser Knee Pocket
- Dickies Black Bi-Density Vinyl Acetate Co-Polymer Knee Pad Penetration
- Dickies Black Bi-Density Vinyl Acetate Co-Polymer Knee Pad Tear
- Dickies Black Bi-Density Vinyl Acetate Co-Polymer Trouser Knee Pocket Knee Pad
- MOLINEL Grey Polyethylene Knee Pad, Trouser Knee Pocket Resistant to Abrasion Resistant
- Snickers Black Trouser Knee Pocket Resistant to Cut Resistant
- Portwest Black Ethylene Vinyl Acetate Foam Kneeling Pad Resistant to Anti-Fatigue - 40 x 18.5 x 2 cm
- ProGARM Black Anti Slip Gel Trouser Knee Pocket Knee Pad
