Ceratech Wired USB Standard Keyboard, QWERTY (UK), Black
- RS Stock No.:
- 841-8424
- Mfr. Part No.:
- KYBNA-SIL-MINCBK
- Brand:
- Ceratech
Subtotal (1 unit)*
$206.76
(exc. GST)
$227.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $206.76 |
*price indicative
- RS Stock No.:
- 841-8424
- Mfr. Part No.:
- KYBNA-SIL-MINCBK
- Brand:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Connection Type | USB | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 10mm | |
| Width | 230mm | |
| Depth | 145mm | |
| Standards/Approvals | No | |
| Normal Keys | 105 | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Connection Type USB | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTY (UK) | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 10mm | ||
Width 230mm | ||
Depth 145mm | ||
Standards/Approvals No | ||
Normal Keys 105 | ||
- COO (Country of Origin):
- CN
Accuratus AccuMed Mini Keyboard with Mousepad
ACCURATUS AccuMed Mini - USB mini sealed IP67 antibacterial medical keyboard with mousepad.
The range are specifically designed for environments which have to meet very high hygienic requirements such as hospitals, dental practices, cosmetic surgeries, doctors, vets, laboratories and in food & pharmaceutical production areas.
Also perfect in dusty, dirty and wet situations like workshops, boats and in vehicles
USB interface
Mini UK key layout with clear and easy to read key legends
Integrated mousepad with left and right mouse buttons
Carbon on gold high quality key contact technology
Keys have a tactile feel to allow for comfortable and natural typing
Passes the JIS Z 2801:2001 antimicrobial test standards
Designed so that there is no areas around keys that dirt and germs can collect
Easy to clean with a wet cloth or in water
Rigid keyboard with sealed silicone coating
Fully sealed silicone casing, dust, water and chemical resistant, IP67 rated
Designed to work in temperatures from -20゚C to +50゚C
Status LED's (Caps, Num & Scroll Lock)
Durable rigid silicone body with NANOARMOUR-2 dual layer antibacterial protection impregnated into the silicone and coated on the surface to aid with deactivating a widespread spectrum of bacteria, virus, fungi and algae.
The NANOARMOUR technology is made up using Silver nano particles
DESIGNED FOR USE WITH:
Microsoft Windows 7
Microsoft Windows Vista
Microsoft Windows XP
Microsoft Windows 2000
Microsoft Windows ME
Microsoft Windows 98SE
Related links
- Ceratech Wired USB Standard Keyboard White
- Ceratech Wired USB Standard Keyboard Black
- Ceratech Wired USB Medical Touchpad Keyboard Black
- Cherry Wired USB Standard Keyboard Black
- Cherry JK-1068GB-2 Wired USB Standard Keyboard Black
- Ceratech Wired USB Medical Touchpad Keyboard White
- Ceratech Wired USB Standard Keyboard Black
- Cherry G80-3000 Wired PS2 QWERTY (UK), Black
