Cherry JD-85K Wireless Keyboard, Black
- RS Stock No.:
- 611-167
- Mfr. Part No.:
- JK-8552BE-2
- Brand:
- Cherry
Stock information currently inaccessible
- RS Stock No.:
- 611-167
- Mfr. Part No.:
- JK-8552BE-2
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wireless | |
| Model | JD-85K | |
| Connection Type | Wireless | |
| Keyboard Type | Standard | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wireless | ||
Model JD-85K | ||
Connection Type Wireless | ||
Keyboard Type Standard | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The CHERRY. Wireless Cherry Stream Protect keyboard features a flat, fully enclosed key surface that is easy to wipe clean, helping to remove dirt and microorganisms like bacteria and viruses. It is especially useful in environments where keyboards are used frequently and can accumulate germs over time.
Easy to clean
Unbeatable typing feel
Washable changeable membrane
Slim profile
Unbeatable typing feel
Washable changeable membrane
Slim profile
Related links
- Cherry JD-85K Wireless Keyboard Black
- Cherry JD-85K Wireless Wireless Standard Keyboard Black
- Cherry JD-85K Wireless Wireless Standard Keyboard Black
- Cherry JD-85K Wireless Wireless Standard Keyboard Black
- Cherry STREAM DESKTOP Wireless Multimedia Keyboard & Mouse Set Black
- Cherry CHERRY KW 9100 SLIM Wireless USB QWERTY, Black
- Cherry DW 5100 Wireless Standard Keyboard & Mouse Set Black
- Cherry B.Unlimited 3.0 Wireless Standard Keyboard & Mouse Set Black
