Cherry JD-85K Wireless Standard Keyboard & Mouse Set, QWERTY, Grey
- RS Stock No.:
- 866-332
- Mfr. Part No.:
- JD-8500EU-0
- Brand:
- Cherry
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 866-332
- Mfr. Part No.:
- JD-8500EU-0
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Model Number | JD-85K | |
| Product Type | Keyboard & Mouse Set | |
| Wired/Wireless Keyboard | Wireless | |
| Wired/Wireless Mouse | Wireless | |
| Keyboard Type | Standard | |
| Operating System | Windows 10, Windows 11, Windows 7, Windows 8 | |
| Connection Type | Bluetooth | |
| Keyboard Layout | QWERTY | |
| Normal Keys | 104 | |
| Multimedia Keys | 10 | |
| Built-in USB Hub | No | |
| Industrial Grade | Yes | |
| Mouse Buttons | 6 | |
| Colour | Grey | |
| Standards/Approvals | Windows Hardware Compatibility | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Model Number JD-85K | ||
Product Type Keyboard & Mouse Set | ||
Wired/Wireless Keyboard Wireless | ||
Wired/Wireless Mouse Wireless | ||
Keyboard Type Standard | ||
Operating System Windows 10, Windows 11, Windows 7, Windows 8 | ||
Connection Type Bluetooth | ||
Keyboard Layout QWERTY | ||
Normal Keys 104 | ||
Multimedia Keys 10 | ||
Built-in USB Hub No | ||
Industrial Grade Yes | ||
Mouse Buttons 6 | ||
Colour Grey | ||
Standards/Approvals Windows Hardware Compatibility | ||
- COO (Country of Origin):
- CN
Cherry Keyboard & Mouse Set, Bluetooth Connection, Grey - JD-8500EU-0
This keyboard and mouse set provides a wireless input solution for Windows-hosted systems, connecting via Bluetooth to support modern desktop and laptop workflows. It pairs a full-layout QWERTY keyboard with a multi-button mouse to deliver general-purpose control for office, industrial or home environments, and is compatible with a range of Windows operating systems.
Features and Benefits:
• 104 Normal Keys enable comprehensive typing with full layout support
• 10 Multimedia Keys provide quick access to media controls
• 6 Mouse Buttons deliver expanded navigation and workflow shortcuts
• Industrial Grade construction supports demanding usage conditions
• Bluetooth Connection Type reduces cable clutter and improves placement flexibility
• 10 Multimedia Keys provide quick access to media controls
• 6 Mouse Buttons deliver expanded navigation and workflow shortcuts
• Industrial Grade construction supports demanding usage conditions
• Bluetooth Connection Type reduces cable clutter and improves placement flexibility
Applications
• Suitable for Windows 10 compatible keyboard and mouse deployments
• Ideal for Bluetooth keyboard for Windows 11 workstations
• Used with legacy Windows 7 and Windows 8 systems requiring wireless input
• Can be used in industrial control stations needing robust peripherals
• Suitable for Compact grey wireless keyboard installations in shared spaces
• Ideal for Bluetooth keyboard for Windows 11 workstations
• Used with legacy Windows 7 and Windows 8 systems requiring wireless input
• Can be used in industrial control stations needing robust peripherals
• Suitable for Compact grey wireless keyboard installations in shared spaces
Which operating systems will it pair with?
It pairs with Windows 10, Windows 11, Windows 8 and Windows 7.
How is the mouse wired or wireless connectivity handled?
The mouse uses a wireless connection via Bluetooth without a physical cable.
What layout and key count does the keyboard use?
It uses a QWERTY layout with 104 normal keys and an additional 10 multimedia keys.
Does the set include a built-in USB hub?
It does not include a built-in USB hub.
What colour and form factor should I expect?
The set is provided in grey and is presented in a standard keyboard form factor with Compact dimensions.
