Cherry JD-85K Wireless Standard Keyboard & Mouse Set, German, Grey
- RS Stock No.:
- 856-091
- Mfr. Part No.:
- JD-8500DE-0
- Brand:
- Cherry
N
This image is representative of the product range
Subtotal (1 unit)*
$155.58
(exc. GST)
$171.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.58 |
*price indicative
- RS Stock No.:
- 856-091
- Mfr. Part No.:
- JD-8500DE-0
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | Keyboard & Mouse Set | |
| Model Number | JD-85K | |
| Wired/Wireless Keyboard | Wireless | |
| Wired/Wireless Mouse | Wireless | |
| Keyboard Type | Standard | |
| Operating System | Windows 10, Windows 11, Windows 7, Windows 8 | |
| Connection Type | Bluetooth | |
| Keyboard Layout | German | |
| Normal Keys | 105 | |
| Multimedia Keys | 10 | |
| Built-in USB Hub | No | |
| Industrial Grade | Yes | |
| Mouse Buttons | 6 | |
| Colour | Grey | |
| Standards/Approvals | Windows Hardware Compatibility | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type Keyboard & Mouse Set | ||
Model Number JD-85K | ||
Wired/Wireless Keyboard Wireless | ||
Wired/Wireless Mouse Wireless | ||
Keyboard Type Standard | ||
Operating System Windows 10, Windows 11, Windows 7, Windows 8 | ||
Connection Type Bluetooth | ||
Keyboard Layout German | ||
Normal Keys 105 | ||
Multimedia Keys 10 | ||
Built-in USB Hub No | ||
Industrial Grade Yes | ||
Mouse Buttons 6 | ||
Colour Grey | ||
Standards/Approvals Windows Hardware Compatibility | ||
- COO (Country of Origin):
- CN
Cherry Keyboard & Mouse Set, Grey, Bluetooth Connection - JD-8500DE-0
This keyboard & mouse set provides a wireless input solution for Windows environments, designed for industrial use where a Compact layout and Bluetooth connectivity are required. The set comprises a German-layout keyboard with multimedia controls and a multi-button mouse, intended to operate across a range of Microsoft operating systems. It is finished in grey and meets Windows hardware compatibility standards for seamless integration.
Features and Benefits:
• 105 normal keys provide full alphanumeric input and compatibility
• 10 multimedia keys enable quick media and shortcut control
• 6 mouse buttons deliver extended navigation and programmable actions
• Bluetooth connection offers cable-free operation and flexible placement
• Industrial-grade construction supports demanding operational conditions
• 10 multimedia keys enable quick media and shortcut control
• 6 mouse buttons deliver extended navigation and programmable actions
• Bluetooth connection offers cable-free operation and flexible placement
• Industrial-grade construction supports demanding operational conditions
Applications
• Suitable for workstation setups running Windows 10 or Windows 11
• Used with legacy systems operating Windows 7 and Windows 8
• Ideal for control rooms requiring Compact German-layout input
• Can be used for data-entry tasks needing multimedia shortcuts
• Used with legacy systems operating Windows 7 and Windows 8
• Ideal for control rooms requiring Compact German-layout input
• Can be used for data-entry tasks needing multimedia shortcuts
Which operating systems will it pair with via Bluetooth?
It will pair with Windows 7, Windows 8, Windows 10 and Windows 11.
How many keys and control buttons are included across both devices?
The keyboard includes 105 normal keys and 10 multimedia keys while the mouse has 6 buttons.
Is the set intended for regular office use or more demanding environments?
It is designed as industrial-grade for use in more demanding operational settings.
Does it include a wired USB receiver or hub for connectivity?
Connectivity is provided solely via Bluetooth and there is no built-in USB hub.
