Logitech 920-008684 Wired Slimline Keyboard & Mouse Set, Full Keyboard, Graphite
- RS Stock No.:
- 723-593
- Mfr. Part No.:
- 920-008684
- Brand:
- Logitech
N
Subtotal (1 unit)*
$145.71
(exc. GST)
$160.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 19 August 2026
- Plus 68 unit(s) shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.71 |
*price indicative
- RS Stock No.:
- 723-593
- Mfr. Part No.:
- 920-008684
- Brand:
- Logitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Product Type | Keyboard & Mouse Set | |
| Model Number | 920-008684 | |
| Wired/Wireless Keyboard | Wired | |
| Wired/Wireless Mouse | Wired | |
| Keyboard Type | Slimline | |
| Operating System | Chrome OS, Windows 10, Windows 7, Windows 8 | |
| Connection Type | Wireless | |
| Keyboard Layout | Full Keyboard | |
| Normal Keys | 107 | |
| Built-in USB Hub | No | |
| Mouse Tracking Technology | Optical | |
| Mouse Buttons | 3 | |
| Colour | Graphite | |
| Keyboard Width | 193.5mm | |
| Keyboard Depth | 24mm | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Product Type Keyboard & Mouse Set | ||
Model Number 920-008684 | ||
Wired/Wireless Keyboard Wired | ||
Wired/Wireless Mouse Wired | ||
Keyboard Type Slimline | ||
Operating System Chrome OS, Windows 10, Windows 7, Windows 8 | ||
Connection Type Wireless | ||
Keyboard Layout Full Keyboard | ||
Normal Keys 107 | ||
Built-in USB Hub No | ||
Mouse Tracking Technology Optical | ||
Mouse Buttons 3 | ||
Colour Graphite | ||
Keyboard Width 193.5mm | ||
Keyboard Depth 24mm | ||
- COO (Country of Origin):
- CN
The Logitech MK540 Advanced wireless keyboard and mouse combo is designed to deliver exceptional performance and comfort for both work and leisure. Featuring reliable Logitech Unifying wireless technology, this comprehensive ergonomic setup boasts a full-sized keyboard with 107 keys and a precision optical mouse that fits comfortably in either hand. Its plug-and-play capability ensures seamless connectivity, while compatibility with multiple operating systems allows for versatile use across devices. Crafted to withstand daily use, this combo enhances user experience with features like a spill-resistant design and a battery life of up to 36 months for the keyboard. Ideal for those seeking an Advanced yet familiar typing experience, the MK540 brings together the best of productivity and comfort.
Offers a familiar keyboard design with customizable F-keys for personalised shortcuts
Integrated scroll wheel and ambidextrous design ensure smooth navigation for every user
Spill-resistant design tested under limited conditions for added durability
Adjustable height options provide ergonomic benefits during extended use
Includes integrated Palm rest for enhanced comfort while typing
Battery indicators for both keyboard and mouse enhance user convenience
Optical mouse tracks smoothly with a DPI of 1000 for precise pointer control
Constructed with abrasion-resistant key prints, ensuring longevity against wear
Easy-switch functionality with Logitech Options software for custom key mappings
