APEM IP65 Push Button Switch, 2P, 6A 2-Way Flat-Key

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$83.77

(exc. GST)

$92.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 27 April 2026
  • Plus 25 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1$83.77
2 - 4$80.41
5 - 9$77.33
10 - 24$74.47
25 +$71.82

*price indicative

RS Stock No.:
287-3667
Distrelec Article No.:
135-04-602
Mfr. Part No.:
A018325+A0152B+A01FMM
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Number of Positions

2

Product Type

Push Button Switch

Contact Configuration

2P

Housing Material

Metal

Switch Contact Current

6A

IP Rating

IP65

Key Type

Flat

Terminal Type

Screw

Bezel Shape

Round

Switch Configuration

DP

Standards/Approvals

ISO 5748

Contact Material

Silver

Mechanical Life

100000Cycles

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
FR
The APEM 2 position key switch with 2 poles C/O (changeover) configuration and a 22mm cut-out is designed to fit into panels or enclosures with a 22mm diameter hole. It offers two possible positions and two poles for electrical connections, making it suitable for applications requiring simple on/off control with added versatility for switching between two circuits.

Environmental protection IP65

Modular construction

Electrical life 50,000 cycles minimum

Screen engraving or insertable legends on request

Related links