APEM ES Series Push-pull ON-ON Emergency Stop Push Button, 22 mm Cutout, 2 NC, IP65, IP69K, IP67
- RS Stock No.:
- 287-3688
- Mfr. Part No.:
- ES1S41653
- Brand:
- APEM
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$364.24
(exc. GST)
$400.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 218 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $364.24 | - |
| 5 - 9 | $349.66 | 4% |
| 10 - 24 | $336.21 | 7% |
| 25 - 49 | $323.76 | 11% |
| 50 + | $312.20 | 14% |
*price indicative
- RS Stock No.:
- 287-3688
- Mfr. Part No.:
- ES1S41653
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Push-pull ON-ON | |
| Housing Material | Case: Diallylphthalate | |
| Series | ES | |
| Illuminated | No | |
| IP Rating | IP65, IP69K, IP67 | |
| Colour | Red | |
| Contact DC Voltage | 24V dc | |
| Contact Current | 1A | |
| Switch Configuration | DP, 3P | |
| Head Diameter | 35mm | |
| Standards/Approvals | EN 60947-5-1 | |
| Hazardous Area Certification | EN | |
| Push Button Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Contact Configuration 2 NC | ||
Push Button Actuation Push-pull ON-ON | ||
Housing Material Case: Diallylphthalate | ||
Series ES | ||
Illuminated No | ||
IP Rating IP65, IP69K, IP67 | ||
Colour Red | ||
Contact DC Voltage 24V dc | ||
Contact Current 1A | ||
Switch Configuration DP, 3P | ||
Head Diameter 35mm | ||
Standards/Approvals EN 60947-5-1 | ||
Hazardous Area Certification EN | ||
Push Button Material Aluminium | ||
- COO (Country of Origin):
- FR
The APEM Panel Switch is a versatile and reliable device that offers a range of electrical functions. With its two normally closed contacts, it ensures efficient and secure circuit control. The switch features durable solder lug terminals, providing a strong and stable connection. Its double pole design allows for increased flexibility and compatibility with various applications. Whether you need to control lighting, motors, or other electrical equipment, the ES1S41653 Panel Switch is the perfect choice. Trust in its high-quality construction and exceptional performance to meet your needs.
Actuator Diameter 34.5 mm for easy usability
Double pole design for increased flexibility
2 NC electrical functions for efficient circuit control
Red anodized actuator color for visual appeal
Solder lug terminals for strong connection
Green status indicator for clear visibility
IP65, IP67, and IP69K sealing for durability
Push-pull ON-ON electrical function for ease of use
1 A 24 VDC current/voltage rating for compatibility
Multiple color options available for customization
Related links
- Idec YW1B Series Push Lock Turn Reset Emergency Stop Push Button 22 mm Cutout IP69K, IP67
- Omron A22NE-PD Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP65, IP69K
- Idec XA1E Series Push Lock Turn Reset Emergency Stop Push Button 16 mm Cutout IP65 IP67
- EAO 84 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65, IP67
- APEM A02ES-I Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-P Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP65
- Idec HW Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-P Series Turn Reset Illuminated Emergency Stop Push Button 22 mm Cutout IP65
