EAO IP65 Key Switch 3-Way
- RS Stock No.:
- 279-0115
- Mfr. Part No.:
- 704.115.018
- Brand:
- EAO
This image is representative of the product range
Subtotal (1 unit)*
$120.99
(exc. GST)
$133.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.99 |
*price indicative
- RS Stock No.:
- 279-0115
- Mfr. Part No.:
- 704.115.018
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Number of Positions | 3 | |
| Product Type | Key Switch | |
| Switch Operation | Momentary | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 240V ac | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 55°C | |
| Series | 704.115 | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Number of Positions 3 | ||
Product Type Key Switch | ||
Switch Operation Momentary | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 240V ac | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 55°C | ||
Series 704.115 | ||
Minimum Operating Temperature -25°C | ||
Flush Key Switch Actuator Series 04
Round-fronted key switch bodies Ø 35 mm for panel mounting.
Contact block ordered separately.
Approvals
SEV, UL, CSA, NEMKO, VDE












