Eaton Keylock Switch
- RS Stock No.:
- 274-1173
- Mfr. Part No.:
- 187097 M30C-FWRS3-MS3
- Brand:
- Eaton
Subtotal (1 unit)*
$166.29
(exc. GST)
$182.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.29 |
*price indicative
- RS Stock No.:
- 274-1173
- Mfr. Part No.:
- 187097 M30C-FWRS3-MS3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Keylock Switch | |
| Standards/Approvals | VDE 0660, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Keylock Switch | ||
Standards/Approvals VDE 0660, IEC/EN 60947 | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 key operated actuator that has key operation lock mechanism design and fitted with front ring. It has stay put or spring return function and 100 operations per hour operating frequency.
Round construction type lens
Metal bezel material
Related links
- Eaton Keylock Switch
- Eaton IP64 Key Switch 3-Way Flat-Key
- APEM Keylock Switch, 4 A 3-Way Common-Key
- APEM Keylock Switch 4A 2-Way Common-Key
- APEM Keylock Switch 4A 3-Way Common-Key
- Eaton M30 3-position Key Switch Head, 30 mm Cutout
- Eaton RMQ-Titan 3-position Key Switch Head 30 mm Cutout
- Lorlin IP66 SPST, 1A 3-Way Common-Key












