Legrand IP41 Key Switch, 6A 3-Way Ronis-Key
- RS Stock No.:
- 266-1187
- Mfr. Part No.:
- 0 770 73
- Brand:
- Legrand
Subtotal (1 unit)*
$534.08
(exc. GST)
$587.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $534.08 |
*price indicative
- RS Stock No.:
- 266-1187
- Mfr. Part No.:
- 0 770 73
- Brand:
- Legrand
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
| Brand | Legrand | |
| Number of Positions | 3 | |
| Product Type | Key Switch | |
| Switch Operation | 3-Position | |
| Switch Contact Current | 6A | |
| IP Rating | IP41 | |
| Key Type | Ronis | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | CO | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Positions 3 | ||
Product Type Key Switch | ||
Switch Operation 3-Position | ||
Switch Contact Current 6A | ||
IP Rating IP41 | ||
Key Type Ronis | ||
Contact AC Voltage 250V ac | ||
Switch Configuration CO | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HU
The Legrand mosaic, a key control responding to current trends in buildings to be completed with a finishing plate and to be placed on all types of supports. For tertiary and residential buildings, mosaic is the switchgear reference with more than 250 functions available, an attractive, reliable offer, stored everywhere and quick to install.
Indoor use only
IP41 protection class
Plastic material
Related links
- Legrand IP41 Key Switch, 10A 2-Way Ronis-Key
- Siemens IP69K IP20 SPDT, 10A 2-Way Ronis-Key
- Siemens IP67 IP69 Key Switch, SPST 2-Way Ronis-Key
- RAFI IP65 Key Switch, 6A 3-Way Flat-Key
- Schneider Electric Key Switch Ronis-Key
- Schneider Electric Key Switch 455-Key
- Schneider Electric Key Switch 10A 3-Way Ronis, 455-Key
- Schneider Electric IP69K IP69 SPST 2-Way Ronis, 455-Key