EAO IP65 Key Switch, SPDT, 10A 2-Way
- RS Stock No.:
- 200-4166
- Mfr. Part No.:
- 022-333.511D
- Brand:
- EAO
Get a bulk buy discount
Add 25 more to save $151.25
View bulk pricing optionsSubtotal (1 unit)*
$150.91
(exc. GST)
$166.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $150.91 | - |
| 25 - 49 | $144.86 | $151.25 |
| 50 - 99 | $138.80 | $605.50 |
| 100 + | $135.80 | $1,511.00 |
*price indicative
- RS Stock No.:
- 200-4166
- Mfr. Part No.:
- 022-333.511D
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Key Switch | |
| Number of Positions | 2 | |
| Contact Configuration | SPDT | |
| Key Trapping | No | |
| Switch Contact Current | 10A | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Bezel Shape | Rectangular | |
| Contact AC Voltage | 240V ac | |
| Standards/Approvals | RoHS | |
| Key Index Angle | 90° | |
| Contact Material | Silver | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Key Switch | ||
Number of Positions 2 | ||
Contact Configuration SPDT | ||
Key Trapping No | ||
Switch Contact Current 10A | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Bezel Shape Rectangular | ||
Contact AC Voltage 240V ac | ||
Standards/Approvals RoHS | ||
Key Index Angle 90° | ||
Contact Material Silver | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CH
The EAO key switch has 2 positions 2NO. The switching system is Snap switch element switching and switching voltage and current is 42 V AC, 10 A respectively. The contact material is silver while the switching angle is 90 ° right.
Standard lock: DOM 311
Two keys are supplied with each key switch
Optional lock numbers on request
IP65 Front protection
