RS Better World

Schneider Electric IP66, IP69K, IP67, IP69 Key Switch, 2 NO, 10A 3-Way 455-Key

Subtotal (1 unit)*

$221.70

(exc. GST)

$243.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$221.70

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
123-8153
Mfr. Part No.:
XB5AG33
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Key Switch

Number of Positions

3

Switch Operation

Slow Break

Contact Configuration

2 NO

Housing Material

Plastic

Switch Contact Current

10A

IP Rating

IP66, IP69K, IP67, IP69

Key Type

455

Terminal Type

Screw

Bezel Shape

Round

Contact AC Voltage

600V ac

Contact DC Voltage

600V dc

Key Index Angle

45°

Standards/Approvals

CSA C. 14, JIS C80151, IEC 609471, EN, UL, JIS C8011, IEC 6094754, IEC 6094751

Better World Claim

Repairable by the End User

Contact Material

Silver Alloy

Better World Product

Yes

Minimum Operating Temperature

-40°C

Mechanical Life

1000000Cycles

Maximum Operating Temperature

70°C

Series

Harmony XB5

RoHS Status: Exempt

Schneider Electric Harmony XB5 Series Key Switch, Slow Break Switch Operation, Round Bezel Shape - XB5AG33


This key switch is intended for industrial applications where dependable control is essential. It offers a sturdy solution for selecting operations in machinery and control panels. With its three-position functionality, it improves operational efficiency while ensuring safety and security in electrical systems. Its high-quality construction makes it suitable for a range of automation requirements.

Features & Benefits


• Provides slow break operation for smooth circuit switching

• Rated for 10A, suitable for various electrical loads

• IP69 rated for protection against water and dust ingress

• Incorporates silver alloy contacts for enhanced conductivity

• Features a round bezel shape for straightforward installation

Applications


• Used with control panels in automated machinery

• Employed in equipment requiring secure position selection

• Suitable for high-pressure washdown environments

• Appropriate for industrial control systems in challenging conditions

How does this perform in extreme temperatures?


It operates effectively within a temperature range of -40 to +70°C, making it appropriate for harsh environments.

What type of connection terminals does it have?


This model features screw clamp terminals that accommodate various cable sizes for secure connections.

Is the key withdrawal position adjustable?


The key withdrawal position is fixed at the centre, ensuring consistent operation across all settings.

What certification standards does it meet?


It conforms to CSA and various IEC standards, ensuring reliability in high-quality applications.

Can it be used in high-pressure washing applications?


Yes, its IP69 rating allows it to withstand high-pressure washdowns, making it suitable for such conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy