APEM Keylock Switch, SP3T, 4A 3-Way Common-Key

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$51.46

(exc. GST)

$56.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$51.46-
50 - 99$50.581%
100 - 249$49.314%
250 +$48.036%

*price indicative

RS Stock No.:
125-8234
Mfr. Part No.:
LK5EGB126M3
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Number of Positions

3

Product Type

Keylock Switch

Switch Operation

Momentary

Contact Configuration

SP3T

Housing Material

Glass Filled Polyester

Switch Contact Current

4A

Key Type

Common

Terminal Type

Solder

Bezel Shape

Round

Contact DC Voltage

28V dc

Contact AC Voltage

125V ac

Standards/Approvals

cULUs File E83438

Key Index Angle

45°

Contact Material

Copper Alloy

Mechanical Life

6000Cycles

Minimum Operating Temperature

-30°C

Series

LK

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Apem 19mm Keylock Switches LK Series


Features and Benefits


• Single and double pole options

• Maximum of four positions

• Maintained, momentary switching

• Various key pull positions

• 45° or 90° indexing

• Full load mechanical life: 6000 cycles

• UL Approved

Approvals

UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy