Kaba Key Switch, DPCO, 20A 2-Way Random-Key

Get a bulk buy discount

Add 25 more to save $183.00

View bulk pricing options

Subtotal (1 unit)*

$418.25

(exc. GST)

$460.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$418.25-
25 - 49$410.93$183.00
50 - 99$400.69$878.00
100 +$390.65$2,760.00

*price indicative

RS Stock No.:
124-5262
Mfr. Part No.:
K31100602-NI
Brand:
Kaba
Find similar products by selecting one or more attributes.
Select all

Brand

Kaba

Product Type

Key Switch

Number of Positions

2

Switch Operation

Momentary

Contact Configuration

DPCO

Housing Material

Silver

Switch Contact Current

20A

Key Type

Random

Terminal Type

Screw

Bezel Shape

Round

Contact AC Voltage

440V ac

Contact DC Voltage

24V dc

Key Index Angle

90°

Standards/Approvals

CSA

Contact Material

Silver

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Mechanical Life

1000000Operations

Series

K3110

COO (Country of Origin):
CH

Kaba K3110 Series High Security Keyswitches


The K3110 Series of high security keyswitches use the Kaba 20 lock system to offer the highest level of security for heavy duty applications. Each key is unique and the design of the key makes it virtually impossible to copy because of it's 20 pin lock mechanism.

The key security of the K3110 Series can be enhanced further by registering the keys with Kaba using the registration card supplied. Duplicate keys can only be obtained by the registered authorised signatory.

Features and Benefits

Suitable for heavy duty industrial applications which require a bespoke locking solution

Off the shelf industry standard switch modules

1 & 2 Key entry as Standard (90 degree movement)

High security key registration

Multiple key entry and switching options are available

Available as standard differ, keyed alike or master keyed

Strong reversible nickel silver keys

Supplied with

Registration Card

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy